



UEP1A332MHD | |
|---|---|
DigiKey Part Number | UEP1A332MHD-ND |
Manufacturer | |
Manufacturer Product Number | UEP1A332MHD |
Description | CAP ALUM 3300UF 20% 10V RADIAL |
Customer Reference | |
Detailed Description | 3300 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UEP1A332MHD Models |
Category | Polarization Bi-Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.2 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.38 A @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.319" (33.50mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 1,33027 € | 399,08 € |
| Unit Price without VAT: | 1,33027 € |
|---|---|
| Unit Price with VAT: | 1,58302 € |

