



UEP1A331MPD1TD | |
|---|---|
DigiKey Part Number | 493-UEP1A331MPD1TDCT-ND - Cut Tape (CT) UEP1A331MPD1TD-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UEP1A331MPD1TD |
Description | CAP ALUM 330UF 20% 10V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UEP1A331MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Bi-Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 240 mA @ 120 Hz | |
Ripple Current @ High Frequency | 360 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 € | 1,18 € |
| 10 | 0,75700 € | 7,57 € |
| 50 | 0,58120 € | 29,06 € |
| 100 | 0,52550 € | 52,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,42954 € | 214,77 € |
| 1.000 | 0,39931 € | 399,31 € |
| 1.500 | 0,38405 € | 576,08 € |
| 2.500 | 0,36704 € | 917,60 € |
| 3.500 | 0,35705 € | 1.249,67 € |
| 5.000 | 0,34739 € | 1.736,95 € |
| Unit Price without VAT: | 1,18000 € |
|---|---|
| Unit Price with VAT: | 1,40420 € |

