



UEP0J471MPD1TD | |
|---|---|
DigiKey Part Number | 493-UEP0J471MPD1TDCT-ND - Cut Tape (CT) UEP0J471MPD1TD-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UEP0J471MPD1TD |
Description | CAP ALUM 470UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 470 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UEP0J471MPD1TD Models |
Category | Polarization Bi-Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 260 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 390 mA @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UEP0J471MPD | Nichicon | 2.014 | 493-14966-ND | 1,20000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 0,74800 € | 7,48 € |
| 50 | 0,57400 € | 28,70 € |
| 100 | 0,51890 € | 51,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,42420 € | 212,10 € |
| 1.000 | 0,39435 € | 394,35 € |
| 1.500 | 0,37927 € | 568,90 € |
| 2.500 | 0,36248 € | 906,20 € |
| 3.500 | 0,35261 € | 1.234,13 € |
| 5.000 | 0,34307 € | 1.715,35 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,38040 € |

