



UEP0J331MPD1TD | |
|---|---|
DigiKey Part Number | 493-UEP0J331MPD1TDCT-ND - Cut Tape (CT) UEP0J331MPD1TD-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UEP0J331MPD1TD |
Description | CAP ALUM 330UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 330 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UEP0J331MPD1TD Models |
Category | Polarization Bi-Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 185 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 277.5 mA @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UEP0J331MPD | Nichicon | 577 | 493-14963-ND | 0,85000 € | Parametric Equivalent |
| 10NXA330MEFC8X11.5 | Rubycon | 0 | 10NXA330MEFC8X11.5-ND | 0,11174 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,55700 € | 5,57 € |
| 50 | 0,42260 € | 21,13 € |
| 100 | 0,38000 € | 38,00 € |
| 500 | 0,30664 € | 153,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,28351 € | 283,51 € |
| 2.000 | 0,26428 € | 528,56 € |
| 3.000 | 0,25457 € | 763,71 € |
| 5.000 | 0,24375 € | 1.218,75 € |
| 7.000 | 0,23739 € | 1.661,73 € |
| 10.000 | 0,23125 € | 2.312,50 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |

