



UEP0J222MHD1TO | |
|---|---|
DigiKey Part Number | 493-UEP0J222MHD1TOCT-ND - Cut Tape (CT) UEP0J222MHD1TO-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UEP0J222MHD1TO |
Description | CAP ALUM 2200UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 2200 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UEP0J222MHD1TO Models |
Category | Polarization Bi-Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 820 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 943 mA @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UEP0J222MHD | Nichicon | 12 | 493-14961-ND | 1,73000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,69000 € | 1,69 € |
| 10 | 1,10500 € | 11,05 € |
| 50 | 0,86120 € | 43,06 € |
| 100 | 0,78430 € | 78,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,65174 € | 325,87 € |
| 1.000 | 0,61001 € | 610,01 € |
| 1.500 | 0,58896 € | 883,44 € |
| 2.500 | 0,56549 € | 1.413,73 € |
| 3.500 | 0,55170 € | 1.930,95 € |
| 5.000 | 0,53838 € | 2.691,90 € |
| Unit Price without VAT: | 1,69000 € |
|---|---|
| Unit Price with VAT: | 2,01110 € |

