



UDB1H6R8MHM | |
|---|---|
DigiKey Part Number | 493-16736-ND |
Manufacturer | |
Manufacturer Product Number | UDB1H6R8MHM |
Description | CAP ALUM 6.8UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 6.8 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UDB1H6R8MHM Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Bi-Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ High Frequency 540 mA @ 2.9 kHz |
Part Status Not For New Designs | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.827" (21.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UDB1H6R8MHM1TO | Nichicon | 3.946 | 493-13363-1-ND | 0,94000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,60100 € | 6,01 € |
| 50 | 0,45740 € | 22,87 € |
| 100 | 0,41190 € | 41,19 € |
| 500 | 0,33350 € | 166,75 € |
| 1.000 | 0,30880 € | 308,80 € |
| 2.500 | 0,28244 € | 706,10 € |
| 5.000 | 0,26638 € | 1.331,90 € |
| 10.000 | 0,25304 € | 2.530,40 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,11860 € |

