



UDB1H4R7MPM | |
|---|---|
DigiKey Part Number | 493-16735-ND |
Manufacturer | |
Manufacturer Product Number | UDB1H4R7MPM |
Description | CAP ALUM 4.7UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 4.7 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UDB1H4R7MPM Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Bi-Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ High Frequency 480 mA @ 4.2 kHz |
Part Status Not For New Designs | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.827" (21.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UDB1H4R7MPM1TD | Nichicon | 3.020 | 493-13362-1-ND | 0,87000 € | Parametric Equivalent |
| ECE-A1HN4R7U | Panasonic Industry | 1.850 | P1199-ND | 0,36000 € | Similar |
| ECE-A1HN4R7UB | Panasonic Industry | 0 | 10-ECE-A1HN4R7UBCT-ND | 0,37000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,54900 € | 5,49 € |
| 50 | 0,41680 € | 20,84 € |
| 200 | 0,33965 € | 67,93 € |
| 600 | 0,29580 € | 177,48 € |
| 1.000 | 0,27938 € | 279,38 € |
| 2.600 | 0,25408 € | 660,61 € |
| 5.000 | 0,24014 € | 1.200,70 € |
| 10.000 | 0,22780 € | 2.278,00 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |

