



UDB1H3R3MPM1TD | |
|---|---|
DigiKey Part Number | 493-13361-1-ND - Cut Tape (CT) 493-13361-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UDB1H3R3MPM1TD |
Description | CAP ALUM 3.3UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 3.3 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UDB1H3R3MPM1TD Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Bi-Polar |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 400 mA @ 6 kHz |
Part Status Not For New Designs | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.669" (17.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UDB1H3R3MPM | Nichicon | 1.628 | UDB1H3R3MPM-ND | 0,81000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,51200 € | 5,12 € |
| 50 | 0,38780 € | 19,39 € |
| 100 | 0,34820 € | 34,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,28006 € | 140,03 € |
| 1.000 | 0,25857 € | 258,57 € |
| 1.500 | 0,24771 € | 371,56 € |
| 2.500 | 0,23561 € | 589,03 € |
| 3.500 | 0,22850 € | 799,75 € |
| 5.000 | 0,22163 € | 1.108,15 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |

