3.3 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.3 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UDB1H3R3MPM1TD

DigiKey Part Number
493-13361-1-ND - Cut Tape (CT)
493-13361-3-ND - Tape & Box (TB)
cms-manufacturer
Manufacturer Product Number
UDB1H3R3MPM1TD
Description
CAP ALUM 3.3UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
3.3 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UDB1H3R3MPM1TD Models
cms-product-attributes
Filter Similar Products
Show Empty Attributes
cms-category
Operating Temperature
-40°C ~ 85°C
Mfr
Polarization
Bi-Polar
Series
Applications
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
400 mA @ 6 kHz
Part Status
Not For New Designs
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.669" (17.00mm)
Voltage - Rated
50 V
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 85°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UDB1H3R3MPMNichicon1.627UDB1H3R3MPM-ND0,81000 €Parametric Equivalent
In-Stock: 1.449
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply cms-view-ph0
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,81000 €0,81 €
100,51200 €5,12 €
500,38780 €19,39 €
1000,34820 €34,82 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5000,28006 €140,03 €
1.0000,25857 €258,57 €
1.5000,24771 €371,56 €
2.5000,23561 €589,03 €
3.5000,22850 €799,75 €
5.0000,22163 €1.108,15 €
Manufacturers Standard Package
Unit Price without VAT:0,81000 €
Unit Price with VAT:0,96390 €