
UDB1H220MHM1CP | |
|---|---|
DigiKey Part Number | UDB1H220MHM1CP-ND |
Manufacturer | |
Manufacturer Product Number | UDB1H220MHM1CP |
Description | CAP ALUM 50V BIPOLAR |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can |
Category | Polarization Bi-Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 740 mA @ 900 Hz |
Packaging Strip | Lead Spacing 0.295" (7.50mm) |
Part Status Active | Size / Dimension 0.630" Dia (16.00mm) |
Capacitance | Height - Seated (Max) 1.043" (26.50mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 50 V | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 630 | 0,57437 € | 361,85 € |
| Unit Price without VAT: | 0,57437 € |
|---|---|
| Unit Price with VAT: | 0,68350 € |

