15 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UDB1H150MHM1TO

DigiKey Part Number
493-13357-1-ND - Cut Tape (CT)
493-13357-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UDB1H150MHM1TO
Description
CAP ALUM 15UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
15 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UDB1H150MHM1TO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Bi-Polar
Ratings
-
Applications
Ripple Current @ High Frequency
660 mA @ 1.3 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.024" (26.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.371
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,15000 €1,15 €
100,73900 €7,39 €
500,56700 €28,35 €
1000,51240 €51,24 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5000,41840 €209,20 €
1.0000,38039 €380,39 €
1.5000,37385 €560,77 €
2.5000,35719 €892,98 €
3.5000,34739 €1.215,87 €
5.0000,34541 €1.727,05 €
Manufacturers Standard Package
Unit Price without VAT:1,15000 €
Unit Price with VAT:1,36850 €