10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UDB1H100MHM1TO

DigiKey Part Number
493-13356-1-ND - Cut Tape (CT)
493-13356-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UDB1H100MHM1TO
Description
CAP ALUM 10UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UDB1H100MHM1TO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Bi-Polar
Ratings
-
Applications
Ripple Current @ High Frequency
600 mA @ 2 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.827" (21.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 885
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,12000 €1,12 €
100,71900 €7,19 €
500,55020 €27,51 €
1000,49700 €49,70 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5000,40530 €202,65 €
1.0000,37641 €376,41 €
1.5000,36183 €542,75 €
2.5000,34558 €863,95 €
3.5000,33603 €1.176,11 €
5.0000,32681 €1.634,05 €
Manufacturers Standard Package
Unit Price without VAT:1,12000 €
Unit Price with VAT:1,33280 €