



UDB1H010MPM1TD | |
|---|---|
DigiKey Part Number | 493-13355-1-ND - Cut Tape (CT) 493-13355-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UDB1H010MPM1TD |
Description | CAP ALUM 1UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 1 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UDB1H010MPM1TD Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Bi-Polar |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 205 mA @ 20 kHz |
Part Status Not For New Designs | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UDB1H010MPM | Nichicon | 15.361 | 493-14955-ND | 0,72000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,45500 € | 4,55 € |
| 50 | 0,34220 € | 17,11 € |
| 100 | 0,30660 € | 30,66 € |
| 500 | 0,24534 € | 122,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,22600 € | 226,00 € |
| 2.000 | 0,20992 € | 419,84 € |
| 3.000 | 0,20181 € | 605,43 € |
| 5.000 | 0,19277 € | 963,85 € |
| 7.000 | 0,18745 € | 1.312,15 € |
| 10.000 | 0,18231 € | 1.823,10 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,85680 € |

