
UCZ2A820MNS1MS | |
|---|---|
DigiKey Part Number | UCZ2A820MNS1TR-ND - Tape & Reel (TR) UCZ2A820MNS1CT-ND - Cut Tape (CT) UCZ2A820MNS1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCZ2A820MNS1MS |
Description | CAP ALUM 82UF 20% 100V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 82 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 280mOhm @ 100kHz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 350 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 700 mA @ 100 kHz |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.571" (14.50mm) |
Voltage - Rated 100 V | Surface Mount Land Size 0.535" L x 0.535" W (13.60mm x 13.60mm) |
ESR (Equivalent Series Resistance) 280mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 € | 2,29 € |
| 10 | 1,51500 € | 15,15 € |
| 50 | 1,19640 € | 59,82 € |
| 100 | 1,09570 € | 109,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,01195 € | 202,39 € |
| 400 | 0,94228 € | 376,91 € |
| 600 | 0,90712 € | 544,27 € |
| 1.000 | 0,86792 € | 867,92 € |
| 1.400 | 0,84489 € | 1.182,85 € |
| 2.000 | 0,82265 € | 1.645,30 € |
| Unit Price without VAT: | 2,29000 € |
|---|---|
| Unit Price with VAT: | 2,72510 € |

