



UCZ2A820MNQ1MS | |
|---|---|
DigiKey Part Number | 493-13974-2-ND - Tape & Reel (TR) 493-13974-1-ND - Cut Tape (CT) 493-13974-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCZ2A820MNQ1MS |
Description | CAP ALUM 82UF 20% 100V SMD |
Customer Reference | |
Detailed Description | 82 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 280mOhm @ 100kHz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UCZ2A820MNQ1MS Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 350 mA @ 120 Hz |
Part Status Discontinued at DigiKey | Ripple Current @ High Frequency 700 mA @ 100 kHz |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.571" (14.50mm) |
Voltage - Rated 100 V | Surface Mount Land Size 0.535" L x 0.535" W (13.60mm x 13.60mm) |
ESR (Equivalent Series Resistance) 280mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 125°C | Package / Case Radial, Can - SMD |

