



UCZ2A301MNQ1MS | |
|---|---|
DigiKey Part Number | 493-13973-2-ND - Tape & Reel (TR) 493-13973-1-ND - Cut Tape (CT) 493-13973-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCZ2A301MNQ1MS |
Description | CAP ALUM 300UF 20% 100V SMD |
Customer Reference | |
Detailed Description | 300 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 110mOhm @ 100kHz 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UCZ2A301MNQ1MS Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 850 mA @ 120 Hz |
Part Status Not For New Designs | Ripple Current @ High Frequency 1.7 A @ 100 kHz |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.886" (22.50mm) |
Voltage - Rated 100 V | Surface Mount Land Size 0.752" L x 0.752" W (19.10mm x 19.10mm) |
ESR (Equivalent Series Resistance) 110mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 4000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,92000 € | 2,92 € |
| 10 | 1,96000 € | 19,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 1,48760 € | 111,57 € |
| 150 | 1,37527 € | 206,29 € |
| 225 | 1,31858 € | 296,68 € |
| 375 | 1,25539 € | 470,77 € |
| 525 | 1,21825 € | 639,58 € |
| 750 | 1,18236 € | 886,77 € |
| Unit Price without VAT: | 2,92000 € |
|---|---|
| Unit Price with VAT: | 3,47480 € |

