
UCZ2A301MNJ1MS | |
|---|---|
DigiKey Part Number | UCZ2A301MNJ1MTR-ND - Tape & Reel (TR) 493-UCZ2A301MNJ1MSCT-ND - Cut Tape (CT) 493-UCZ2A301MNJ1MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCZ2A301MNJ1MS |
Description | CAP ALUM 100V POLAR |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 300 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 110mOhm @ 100kHz 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 850 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.7 A @ 100 kHz |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.886" (22.50mm) |
Voltage - Rated 100 V | Surface Mount Land Size 0.752" L x 0.752" W (19.10mm x 19.10mm) |
ESR (Equivalent Series Resistance) 110mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 4000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,56000 € | 2,56 € |
| 10 | 1,77900 € | 17,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 1,41200 € | 105,90 € |
| 150 | 1,32693 € | 199,04 € |
| 225 | 1,28431 € | 288,97 € |
| 375 | 1,23709 € | 463,91 € |
| 525 | 1,20950 € | 634,99 € |
| 750 | 1,18295 € | 887,21 € |
| Unit Price without VAT: | 2,56000 € |
|---|---|
| Unit Price with VAT: | 3,04640 € |

