



UCZ2A221MNQ1MS | |
|---|---|
DigiKey Part Number | 493-13972-2-ND - Tape & Reel (TR) 493-13972-1-ND - Cut Tape (CT) 493-13972-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCZ2A221MNQ1MS |
Description | CAP ALUM 220UF 20% 100V SMD |
Customer Reference | |
Detailed Description | 220 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 120mOhm @ 100kHz 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UCZ2A221MNQ1MS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | 120mOhm @ 100kHz | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 800 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.6 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.886" (22.50mm) | |
Surface Mount Land Size | 0.673" L x 0.673" W (17.10mm x 17.10mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,95000 € | 1,95 € |
| 10 | 1,28500 € | 12,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 0,95413 € | 71,56 € |
| 150 | 0,87547 € | 131,32 € |
| 225 | 0,83573 € | 188,04 € |
| 375 | 0,79144 € | 296,79 € |
| 525 | 0,76539 € | 401,83 € |
| 750 | 0,74024 € | 555,18 € |
| Unit Price without VAT: | 1,95000 € |
|---|---|
| Unit Price with VAT: | 2,32050 € |

