
UCZ2A221MNJ1MS | |
|---|---|
DigiKey Part Number | UCZ2A221MNJ1MTR-ND - Tape & Reel (TR) 493-UCZ2A221MNJ1MSCT-ND - Cut Tape (CT) 493-UCZ2A221MNJ1MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCZ2A221MNJ1MS |
Description | CAP ALUM 100V POLAR |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 220 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 120mOhm @ 100kHz 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 800 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.6 A @ 100 kHz |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.886" (22.50mm) |
Voltage - Rated 100 V | Surface Mount Land Size 0.673" L x 0.673" W (17.10mm x 17.10mm) |
ESR (Equivalent Series Resistance) 120mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 4000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,07000 € | 2,07 € |
| 10 | 1,41300 € | 14,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 1,10587 € | 82,94 € |
| 150 | 1,03487 € | 155,23 € |
| 225 | 0,99924 € | 224,83 € |
| 375 | 0,95981 € | 359,93 € |
| 525 | 0,93678 € | 491,81 € |
| 750 | 0,91460 € | 685,95 € |
| Unit Price without VAT: | 2,07000 € |
|---|---|
| Unit Price with VAT: | 2,46330 € |

