



UCZ2A181MNQ1MS | |
|---|---|
DigiKey Part Number | 493-13971-2-ND - Tape & Reel (TR) 493-13971-1-ND - Cut Tape (CT) 493-13971-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCZ2A181MNQ1MS |
Description | CAP ALUM 180UF 20% 100V SMD |
Customer Reference | |
Detailed Description | 180 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 170mOhm @ 100kHz 3500 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UCZ2A181MNQ1MS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | 170mOhm @ 100kHz | |
Lifetime @ Temp. | 3500 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 550 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.1 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | 0.752" L x 0.752" W (19.10mm x 19.10mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,33000 € | 2,33 € |
| 10 | 1,54900 € | 15,49 € |
| 50 | 1,22300 € | 61,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 1,09088 € | 136,36 € |
| 250 | 1,01036 € | 252,59 € |
| 375 | 0,96965 € | 363,62 € |
| 625 | 0,92432 € | 577,70 € |
| 875 | 0,89767 € | 785,46 € |
| 1.250 | 0,87193 € | 1.089,91 € |
| Unit Price without VAT: | 2,33000 € |
|---|---|
| Unit Price with VAT: | 2,77270 € |

