
UCZ2A181MNJ1MS | |
|---|---|
DigiKey Part Number | UCZ2A181MNJ1MTR-ND - Tape & Reel (TR) 493-UCZ2A181MNJ1MSCT-ND - Cut Tape (CT) 493-UCZ2A181MNJ1MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCZ2A181MNJ1MS |
Description | CAP ALUM 100V POLAR |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 180 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 170mOhm @ 100kHz 3500 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 550 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.1 A @ 100 kHz |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 100 V | Surface Mount Land Size 0.752" L x 0.752" W (19.10mm x 19.10mm) |
ESR (Equivalent Series Resistance) 170mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 3500 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,05000 € | 2,05 € |
| 10 | 1,40500 € | 14,05 € |
| 50 | 1,14800 € | 57,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 1,04632 € | 130,79 € |
| 250 | 0,98504 € | 246,26 € |
| 375 | 0,95435 € | 357,88 € |
| 625 | 0,92030 € | 575,19 € |
| 875 | 0,90042 € | 787,87 € |
| 1.250 | 0,88129 € | 1.101,61 € |
| Unit Price without VAT: | 2,05000 € |
|---|---|
| Unit Price with VAT: | 2,43950 € |

