



UCZ1V681MNQ1MS | |
|---|---|
DigiKey Part Number | 493-13968-2-ND - Tape & Reel (TR) 493-13968-1-ND - Cut Tape (CT) 493-13968-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCZ1V681MNQ1MS |
Description | CAP ALUM 680UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 680 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 60mOhm @ 100kHz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UCZ1V681MNQ1MS Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 850 mA @ 120 Hz |
Part Status Not For New Designs | Ripple Current @ High Frequency 1.7 A @ 100 kHz |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.571" (14.50mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.535" L x 0.535" W (13.60mm x 13.60mm) |
ESR (Equivalent Series Resistance) 60mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,74000 € | 1,74 € |
| 10 | 1,13900 € | 11,39 € |
| 50 | 0,88840 € | 44,42 € |
| 100 | 0,80950 € | 80,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,74375 € | 148,75 € |
| 400 | 0,68908 € | 275,63 € |
| 600 | 0,66148 € | 396,89 € |
| 1.000 | 0,63071 € | 630,71 € |
| 1.400 | 0,61263 € | 857,68 € |
| 2.000 | 0,59516 € | 1.190,32 € |
| Unit Price without VAT: | 1,74000 € |
|---|---|
| Unit Price with VAT: | 2,07060 € |

