
UCZ1V681MNJ1MS | |
|---|---|
DigiKey Part Number | UCZ1V681MNJ1MTR-ND - Tape & Reel (TR) 493-UCZ1V681MNJ1MSCT-ND - Cut Tape (CT) 493-UCZ1V681MNJ1MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCZ1V681MNJ1MS |
Description | CAP ALUM 35V POLAR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 680 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 60mOhm @ 100kHz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 850 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.7 A @ 100 kHz |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.535" L x 0.535" W (13.60mm x 13.60mm) |
ESR (Equivalent Series Resistance) 60mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,84000 € | 1,84 € |
| 10 | 1,21400 € | 12,14 € |
| 50 | 0,94920 € | 47,46 € |
| 100 | 0,86560 € | 86,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,77560 € | 155,12 € |
| 400 | 0,71908 € | 287,63 € |
| 600 | 0,69055 € | 414,33 € |
| 1.000 | 0,65876 € | 658,76 € |
| 1.400 | 0,64006 € | 896,08 € |
| 2.000 | 0,62201 € | 1.244,02 € |
| Unit Price without VAT: | 1,84000 € |
|---|---|
| Unit Price with VAT: | 2,18960 € |

