



UCZ1V122MNQ1MS | |
|---|---|
DigiKey Part Number | 493-13962-2-ND - Tape & Reel (TR) 493-13962-1-ND - Cut Tape (CT) 493-13962-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCZ1V122MNQ1MS |
Description | CAP ALUM 1200UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 1200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 45mOhm @ 100kHz 3500 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UCZ1V122MNQ1MS Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 1.3 A @ 120 Hz |
Part Status Not For New Designs | Ripple Current @ High Frequency 2.6 A @ 100 kHz |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.752" L x 0.752" W (19.10mm x 19.10mm) |
ESR (Equivalent Series Resistance) 45mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 3500 Hrs @ 125°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,75000 € | 2,75 € |
| 10 | 1,83800 € | 18,38 € |
| 50 | 1,46280 € | 73,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 1,31056 € | 163,82 € |
| 250 | 1,21768 € | 304,42 € |
| 375 | 1,17077 € | 439,04 € |
| 625 | 1,11854 € | 699,09 € |
| 875 | 1,08783 € | 951,85 € |
| 1.250 | 1,05814 € | 1.322,68 € |
| Unit Price without VAT: | 2,75000 € |
|---|---|
| Unit Price with VAT: | 3,27250 € |

