



UCZ1V102MNQ1MS | |
|---|---|
DigiKey Part Number | 493-13961-2-ND - Tape & Reel (TR) 493-13961-1-ND - Cut Tape (CT) 493-13961-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCZ1V102MNQ1MS |
Description | CAP ALUM 1000UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 47mOhm @ 100kHz 3500 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UCZ1V102MNQ1MS Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 1.2 A @ 120 Hz |
Part Status Not For New Designs | Ripple Current @ High Frequency 2.4 A @ 100 kHz |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.673" L x 0.673" W (17.10mm x 17.10mm) |
ESR (Equivalent Series Resistance) 47mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 3500 Hrs @ 125°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,26000 € | 2,26 € |
| 10 | 1,50300 € | 15,03 € |
| 50 | 1,18560 € | 59,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 1,05712 € | 132,14 € |
| 250 | 0,97876 € | 244,69 € |
| 375 | 0,93920 € | 352,20 € |
| 625 | 0,89507 € | 559,42 € |
| 875 | 0,86915 € | 760,51 € |
| 1.250 | 0,84410 € | 1.055,12 € |
| Unit Price without VAT: | 2,26000 € |
|---|---|
| Unit Price with VAT: | 2,68940 € |

