



UCZ1V101MCL1GS | |
|---|---|
DigiKey Part Number | 493-4321-2-ND - Tape & Reel (TR) 493-4321-1-ND - Cut Tape (CT) 493-4321-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCZ1V101MCL1GS |
Description | CAP ALUM 100UF 20% 35V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 200mOhm 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UCZ1V101MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 200mOhm | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 135 mA @ 120 Hz | |
Ripple Current @ High Frequency | 270 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,64700 € | 6,47 € |
| 50 | 0,49360 € | 24,68 € |
| 100 | 0,44510 € | 44,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,36134 € | 180,67 € |
| 1.000 | 0,33497 € | 334,97 € |
| 1.500 | 0,32165 € | 482,47 € |
| 2.500 | 0,30681 € | 767,03 € |
| 3.500 | 0,29808 € | 1.043,28 € |
| 5.000 | 0,28965 € | 1.448,25 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |

