10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.6Ohm 1000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.6Ohm 1000 Hrs @ 125°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UCZ1V100MCL1GS

DigiKey Part Number
493-7046-2-ND - Tape & Reel (TR)
493-7046-1-ND - Cut Tape (CT)
493-7046-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCZ1V100MCL1GS
Description
CAP ALUM 10UF 20% 35V SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.6Ohm 1000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
UCZ1V100MCL1GS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
1.6Ohm
Lifetime @ Temp.
1000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
34.5 mA @ 120 Hz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.248" (6.30mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 794
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,60000 €0,60 €
100,37800 €3,78 €
500,28220 €14,11 €
1000,25210 €25,21 €
5000,19998 €99,99 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,18354 €183,54 €
2.0000,16987 €339,74 €
3.0000,16297 €488,91 €
5.0000,15527 €776,35 €
7.0000,15075 €1.055,25 €
10.0000,14638 €1.463,80 €
Manufacturers Standard Package
Unit Price without VAT:0,60000 €
Unit Price with VAT:0,71400 €