
UCZ1K331MNS1MS | |
|---|---|
DigiKey Part Number | UCZ1K331MNS1TR-ND - Tape & Reel (TR) UCZ1K331MNS1CT-ND - Cut Tape (CT) UCZ1K331MNS1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCZ1K331MNS1MS |
Description | CAP ALUM 330UF 20% 80V SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 330 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 170mOhm @ 100kHz 3500 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 550 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.1 A @ 100 kHz |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 80 V | Surface Mount Land Size 0.752" L x 0.752" W (19.10mm x 19.10mm) |
ESR (Equivalent Series Resistance) 170mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 3500 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,63000 € | 2,63 € |
| 10 | 1,75700 € | 17,57 € |
| 50 | 1,39480 € | 69,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 1,24792 € | 155,99 € |
| 250 | 1,15840 € | 289,60 € |
| 375 | 1,11320 € | 417,45 € |
| 625 | 1,06285 € | 664,28 € |
| 875 | 1,03323 € | 904,08 € |
| 1.250 | 1,00464 € | 1.255,80 € |
| Unit Price without VAT: | 2,63000 € |
|---|---|
| Unit Price with VAT: | 3,12970 € |

