
UCZ1K331MNJ1MS | |
|---|---|
DigiKey Part Number | UCZ1K331MNJ1MTR-ND - Tape & Reel (TR) 493-UCZ1K331MNJ1MSCT-ND - Cut Tape (CT) 493-UCZ1K331MNJ1MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCZ1K331MNJ1MS |
Description | CAP ALUM 80V POLAR |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 330 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 170mOhm @ 100kHz 3500 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | 170mOhm @ 100kHz | |
Lifetime @ Temp. | 3500 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 550 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.1 A @ 100 kHz | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | 0.752" L x 0.752" W (19.10mm x 19.10mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,01000 € | 2,01 € |
| 10 | 1,37100 € | 13,71 € |
| 50 | 1,11840 € | 55,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 1,01832 € | 127,29 € |
| 250 | 0,95800 € | 239,50 € |
| 375 | 0,92779 € | 347,92 € |
| 625 | 0,89434 € | 558,96 € |
| 875 | 0,87478 € | 765,43 € |
| 1.250 | 0,85595 € | 1.069,94 € |
| Unit Price without VAT: | 2,01000 € |
|---|---|
| Unit Price with VAT: | 2,39190 € |

