



UCZ1K271MNQ1MS | |
|---|---|
DigiKey Part Number | 493-13957-2-ND - Tape & Reel (TR) 493-13957-1-ND - Cut Tape (CT) 493-13957-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCZ1K271MNQ1MS |
Description | CAP ALUM 270UF 20% 80V SMD |
Customer Reference | |
Detailed Description | 270 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 190mOhm @ 100kHz 3500 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UCZ1K271MNQ1MS Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 500 mA @ 120 Hz |
Part Status Not For New Designs | Ripple Current @ High Frequency 1 A @ 100 kHz |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 80 V | Surface Mount Land Size 0.673" L x 0.673" W (17.10mm x 17.10mm) |
ESR (Equivalent Series Resistance) 190mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 3500 Hrs @ 125°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,00000 € | 2,00 € |
| 10 | 1,32000 € | 13,20 € |
| 50 | 1,03580 € | 51,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 0,92072 € | 115,09 € |
| 250 | 0,85048 € | 212,62 € |
| 375 | 0,81504 € | 305,64 € |
| 625 | 0,77550 € | 484,69 € |
| 875 | 0,75226 € | 658,23 € |
| 1.250 | 0,72981 € | 912,26 € |
| Unit Price without VAT: | 2,00000 € |
|---|---|
| Unit Price with VAT: | 2,38000 € |

