



UCZ1K220MCL1GS | |
|---|---|
DigiKey Part Number | 493-7041-2-ND - Tape & Reel (TR) 493-7041-1-ND - Cut Tape (CT) 493-7041-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCZ1K220MCL1GS |
Description | CAP ALUM 22UF 20% 80V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 550mOhm 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UCZ1K220MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | 550mOhm | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 57.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 115 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,70700 € | 7,07 € |
| 50 | 0,54040 € | 27,02 € |
| 100 | 0,48800 € | 48,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,39774 € | 198,87 € |
| 1.000 | 0,36927 € | 369,27 € |
| 1.500 | 0,35491 € | 532,37 € |
| 2.500 | 0,33890 € | 847,25 € |
| 3.500 | 0,32949 € | 1.153,21 € |
| 5.000 | 0,32040 € | 1.602,00 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |

