



UCZ1K100MCS1GS | |
|---|---|
DigiKey Part Number | UCZ1K100MCS1TR-ND - Tape & Reel (TR) UCZ1K100MCS1CT-ND - Cut Tape (CT) UCZ1K100MCS1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCZ1K100MCS1GS |
Description | CAP ALUM 10UF 20% 80V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 750mOhm @ 100kHz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UCZ1K100MCS1GS Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 35 mA @ 120 Hz |
Part Status Active | Impedance 750 mOhms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 80 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 750mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 € | 1,44 € |
| 10 | 0,93400 € | 9,34 € |
| 50 | 0,72320 € | 36,16 € |
| 100 | 0,65650 € | 65,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,54172 € | 270,86 € |
| 1.000 | 0,50558 € | 505,58 € |
| 1.500 | 0,48735 € | 731,02 € |
| 2.500 | 0,46701 € | 1.167,52 € |
| 3.500 | 0,45506 € | 1.592,71 € |
| 5.000 | 0,44352 € | 2.217,60 € |
| Unit Price without VAT: | 1,44000 € |
|---|---|
| Unit Price with VAT: | 1,71360 € |

