
UCZ1J751MNS1MS | |
|---|---|
DigiKey Part Number | UCZ1J751MNS1TR-ND - Tape & Reel (TR) UCZ1J751MNS1CT-ND - Cut Tape (CT) UCZ1J751MNS1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCZ1J751MNS1MS |
Description | CAP ALUM 750UF 20% 63V SMD |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 750 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 68mOhm @ 100kHz 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 1.3 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.6 A @ 100 kHz |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.886" (22.50mm) |
Voltage - Rated 63 V | Surface Mount Land Size 0.752" L x 0.752" W (19.10mm x 19.10mm) |
ESR (Equivalent Series Resistance) 68mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 4000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,18000 € | 3,18 € |
| 10 | 2,14700 € | 21,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 1,63680 € | 122,76 € |
| 150 | 1,51567 € | 227,35 € |
| 225 | 1,45449 € | 327,26 € |
| 375 | 1,38635 € | 519,88 € |
| 525 | 1,34627 € | 706,79 € |
| 750 | 1,30756 € | 980,67 € |
| Unit Price without VAT: | 3,18000 € |
|---|---|
| Unit Price with VAT: | 3,78420 € |

