
UCZ1J751MNJ1MS | |
|---|---|
DigiKey Part Number | UCZ1J751MNJ1MTR-ND - Tape & Reel (TR) 493-UCZ1J751MNJ1MSCT-ND - Cut Tape (CT) 493-UCZ1J751MNJ1MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCZ1J751MNJ1MS |
Description | CAP ALUM 63V POLAR |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 750 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 68mOhm @ 100kHz 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 68mOhm @ 100kHz | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.3 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.6 A @ 100 kHz | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.886" (22.50mm) | |
Surface Mount Land Size | 0.752" L x 0.752" W (19.10mm x 19.10mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,48000 € | 2,48 € |
| 10 | 1,72300 € | 17,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 1,36547 € | 102,41 € |
| 150 | 1,28247 € | 192,37 € |
| 225 | 1,24089 € | 279,20 € |
| 375 | 1,19483 € | 448,06 € |
| 525 | 1,16789 € | 613,14 € |
| 750 | 1,14200 € | 856,50 € |
| Unit Price without VAT: | 2,48000 € |
|---|---|
| Unit Price with VAT: | 2,95120 € |

