



UCZ1J470MCS6GS | |
|---|---|
DigiKey Part Number | UCZ1J470MCS6TR-ND - Tape & Reel (TR) UCZ1J470MCS6CT-ND - Cut Tape (CT) UCZ1J470MCS6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCZ1J470MCS6GS |
Description | CAP ALUM 47UF 20% 63V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 700mOhm @ 100kHz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UCZ1J470MCS6GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 700mOhm @ 100kHz | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 50 mA @ 120 Hz | |
Ripple Current @ High Frequency | 100 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.425" (10.80mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,47000 € | 1,47 € |
| 10 | 0,95700 € | 9,57 € |
| 50 | 0,74120 € | 37,06 € |
| 100 | 0,67300 € | 67,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,55556 € | 277,78 € |
| 1.000 | 0,51860 € | 518,60 € |
| 1.500 | 0,49995 € | 749,92 € |
| 2.500 | 0,47916 € | 1.197,90 € |
| 3.500 | 0,46693 € | 1.634,26 € |
| 5.000 | 0,45513 € | 2.275,65 € |
| Unit Price without VAT: | 1,47000 € |
|---|---|
| Unit Price with VAT: | 1,74930 € |

