



UCZ1J470MCS1GS | |
|---|---|
DigiKey Part Number | UCZ1J470MCS1TR-ND - Tape & Reel (TR) UCZ1J470MCS1CT-ND - Cut Tape (CT) UCZ1J470MCS1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCZ1J470MCS1GS |
Description | CAP ALUM 47UF 20% 63V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 500mOhm @ 100kHz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UCZ1J470MCS1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 500mOhm @ 100kHz | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 85 mA @ 120 Hz | |
Ripple Current @ High Frequency | 170 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.425" (10.80mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,70000 € | 1,70 € |
| 10 | 1,11300 € | 11,13 € |
| 50 | 0,86700 € | 43,35 € |
| 100 | 0,78930 € | 78,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,62212 € | 311,06 € |
| 1.000 | 0,58177 € | 581,77 € |
| 1.500 | 0,56139 € | 842,08 € |
| 2.500 | 0,53870 € | 1.346,75 € |
| 3.500 | 0,52535 € | 1.838,72 € |
| 5.000 | 0,51247 € | 2.562,35 € |
| Unit Price without VAT: | 1,70000 € |
|---|---|
| Unit Price with VAT: | 2,02300 € |

