33 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 500mOhm @ 100kHz 3000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 500mOhm @ 100kHz 3000 Hrs @ 125°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UCZ1J330MCS1GS

DigiKey Part Number
UCZ1J330MCS1TR-ND - Tape & Reel (TR)
UCZ1J330MCS1CT-ND - Cut Tape (CT)
UCZ1J330MCS1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCZ1J330MCS1GS
Description
CAP ALUM 33UF 20% 63V SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
33 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 500mOhm @ 100kHz 3000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
UCZ1J330MCS1GS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
85 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
170 mA @ 100 kHz
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.425" (10.80mm)
Voltage - Rated
63 V
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
ESR (Equivalent Series Resistance)
500mOhm @ 100kHz
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 125°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UCZ1J330MCL1GSNichicon299493-7036-1-ND1,08000 €Parametric Equivalent
UCZ1K330MCL1GSNichicon470493-7043-1-ND1,10000 €Parametric Equivalent
UCZ1K330MCL6GSNichicon1.000493-7044-1-ND0,91000 €Parametric Equivalent
UCZ1K330MCS1GSNichicon1.493UCZ1K330MCS1CT-ND1,70000 €Parametric Equivalent
UCZ2A330MCL1GSNichicon1.349493-7052-1-ND1,10000 €Parametric Equivalent
In-Stock: 365
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,70000 €1,70 €
101,10600 €11,06 €
500,86200 €43,10 €
1000,78470 €78,47 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,62802 €314,01 €
Manufacturers Standard Package
Unit Price without VAT:1,70000 €
Unit Price with VAT:2,02300 €