



UCZ1J100MCS1GS | |
|---|---|
DigiKey Part Number | UCZ1J100MCS1TR-ND - Tape & Reel (TR) UCZ1J100MCS1CT-ND - Cut Tape (CT) UCZ1J100MCS1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCZ1J100MCS1GS |
Description | CAP ALUM 10UF 20% 63V SMD |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 10 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2Ohm @ 100kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UCZ1J100MCS1GS Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 30 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 60 mA @ 100 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Rated 63 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 2Ohm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,09000 € | 1,09 € |
| 10 | 0,69800 € | 6,98 € |
| 50 | 0,53400 € | 26,70 € |
| 100 | 0,48220 € | 48,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,36864 € | 331,78 € |
| 1.800 | 0,34459 € | 620,26 € |
| 2.700 | 0,33245 € | 897,62 € |
| 4.500 | 0,31892 € | 1.435,14 € |
| 6.300 | 0,31096 € | 1.959,05 € |
| 9.000 | 0,30328 € | 2.729,52 € |
| Unit Price without VAT: | 1,09000 € |
|---|---|
| Unit Price with VAT: | 1,29710 € |

