



UCZ1J100MCS1GS | |
|---|---|
DigiKey Part Number | UCZ1J100MCS1TR-ND - Tape & Reel (TR) UCZ1J100MCS1CT-ND - Cut Tape (CT) UCZ1J100MCS1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCZ1J100MCS1GS |
Description | CAP ALUM 10UF 20% 63V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2Ohm @ 100kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UCZ1J100MCS1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 2Ohm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 30 mA @ 120 Hz | |
Ripple Current @ High Frequency | 60 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,09000 € | 1,09 € |
| 10 | 0,70100 € | 7,01 € |
| 50 | 0,53640 € | 26,82 € |
| 100 | 0,48440 € | 48,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,37032 € | 333,29 € |
| 1.800 | 0,34616 € | 623,09 € |
| 2.700 | 0,33396 € | 901,69 € |
| 4.500 | 0,32037 € | 1.441,66 € |
| 6.300 | 0,31237 € | 1.967,93 € |
| 9.000 | 0,30466 € | 2.741,94 € |
| Unit Price without VAT: | 1,09000 € |
|---|---|
| Unit Price with VAT: | 1,29710 € |

