
UCZ1H681MNJ1MS | |
|---|---|
DigiKey Part Number | UCZ1H681MNJ1MTR-ND - Tape & Reel (TR) 493-UCZ1H681MNJ1MSCT-ND - Cut Tape (CT) 493-UCZ1H681MNJ1MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCZ1H681MNJ1MS |
Description | CAP ALUM 50V POLAR |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 680 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 78mOhm @ 100kHz 3500 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 1.05 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.1 A @ 100 kHz |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.752" L x 0.752" W (19.10mm x 19.10mm) |
ESR (Equivalent Series Resistance) 78mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 3500 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 € | 2,29 € |
| 10 | 1,57900 € | 15,79 € |
| 50 | 1,29740 € | 64,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 1,18608 € | 148,26 € |
| 250 | 1,11888 € | 279,72 € |
| 375 | 1,08523 € | 406,96 € |
| 625 | 1,04794 € | 654,96 € |
| 875 | 1,02615 € | 897,88 € |
| 1.250 | 1,00518 € | 1.256,47 € |
| Unit Price without VAT: | 2,29000 € |
|---|---|
| Unit Price with VAT: | 2,72510 € |

