



UCZ1H470MCS6GS | |
|---|---|
DigiKey Part Number | 493-17607-2-ND - Tape & Reel (TR) 493-17607-1-ND - Cut Tape (CT) 493-17607-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCZ1H470MCS6GS |
Description | CAP ALUM 47UF 20% 50V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 500mOhm @ 100kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UCZ1H470MCS6GS Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 98.5 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 197 mA @ 100 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 500mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCZ1H470MCL6GS | Nichicon | 31.684 | 493-7033-1-ND | 0,64000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,73200 € | 7,32 € |
| 50 | 0,56100 € | 28,05 € |
| 100 | 0,50710 € | 50,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,38884 € | 349,96 € |
| 1.800 | 0,36381 € | 654,86 € |
| 2.700 | 0,35119 € | 948,21 € |
| 4.500 | 0,33711 € | 1.517,00 € |
| 6.300 | 0,32883 € | 2.071,63 € |
| 9.000 | 0,32084 € | 2.887,56 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,35660 € |

