390 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 100mOhm @ 100kHz 3000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
390 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 100mOhm @ 100kHz 3000 Hrs @ 125°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UCZ1H391MNJ1MS

DigiKey Part Number
UCZ1H391MNJ1MTR-ND - Tape & Reel (TR)
493-UCZ1H391MNJ1MSCT-ND - Cut Tape (CT)
493-UCZ1H391MNJ1MSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCZ1H391MNJ1MS
Description
CAP ALUM 390UF 20% 50V SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
390 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 100mOhm @ 100kHz 3000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
UCZ1H391MNJ1MS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
650 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
1.3 A @ 100 kHz
Capacitance
Size / Dimension
0.492" Dia (12.50mm)
Tolerance
±20%
Height - Seated (Max)
0.571" (14.50mm)
Voltage - Rated
50 V
Surface Mount Land Size
0.535" L x 0.535" W (13.60mm x 13.60mm)
ESR (Equivalent Series Resistance)
100mOhm @ 100kHz
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 125°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 515
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,05000 €2,05 €
101,35400 €13,54 €
501,06380 €53,19 €
1000,97210 €97,21 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2000,89590 €179,18 €
4000,83263 €333,05 €
6000,80068 €480,41 €
1.0000,76505 €765,05 €
1.4000,74411 €1.041,75 €
2.0000,72389 €1.447,78 €
Manufacturers Standard Package
Unit Price without VAT:2,05000 €
Unit Price with VAT:2,43950 €