



UCZ1H330MCS1GS | |
|---|---|
DigiKey Part Number | UCZ1H330MCS1TR-ND - Tape & Reel (TR) UCZ1H330MCS1CT-ND - Cut Tape (CT) UCZ1H330MCS1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCZ1H330MCS1GS |
Description | CAP ALUM 33UF 20% 50V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 250mOhm @ 100kHz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UCZ1H330MCS1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 250mOhm @ 100kHz | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 135 mA @ 120 Hz | |
Ripple Current @ High Frequency | 270 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.425" (10.80mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,48000 € | 1,48 € |
| 10 | 0,96000 € | 9,60 € |
| 50 | 0,74420 € | 37,21 € |
| 100 | 0,67580 € | 67,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,55800 € | 279,00 € |
| 1.000 | 0,52090 € | 520,90 € |
| 1.500 | 0,50218 € | 753,27 € |
| 2.500 | 0,48132 € | 1.203,30 € |
| 3.500 | 0,46906 € | 1.641,71 € |
| 5.000 | 0,45721 € | 2.286,05 € |
| Unit Price without VAT: | 1,48000 € |
|---|---|
| Unit Price with VAT: | 1,76120 € |

