



UCZ1H220MCL1GS | |
|---|---|
DigiKey Part Number | 493-7029-2-ND - Tape & Reel (TR) 493-7029-1-ND - Cut Tape (CT) 493-7029-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCZ1H220MCL1GS |
Description | CAP ALUM 22UF 20% 50V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 500mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UCZ1H220MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 500mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 98.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 197 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.323" (8.20mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,40600 € | 4,06 € |
| 50 | 0,30440 € | 15,22 € |
| 100 | 0,27210 € | 27,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,20143 € | 181,29 € |
| 1.800 | 0,18644 € | 335,59 € |
| 2.700 | 0,17887 € | 482,95 € |
| 4.500 | 0,17044 € | 766,98 € |
| 6.300 | 0,16548 € | 1.042,52 € |
| 9.000 | 0,16069 € | 1.446,21 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

