



UCZ1H122MNQ1MS | |
|---|---|
DigiKey Part Number | 493-13943-2-ND - Tape & Reel (TR) 493-13943-1-ND - Cut Tape (CT) 493-13943-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCZ1H122MNQ1MS |
Description | CAP ALUM 1200UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 1200 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 38mOhm @ 100kHz 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UCZ1H122MNQ1MS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 38mOhm @ 100kHz | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.45 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.9 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.886" (22.50mm) | |
Surface Mount Land Size | 0.752" L x 0.752" W (19.10mm x 19.10mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,20000 € | 3,20 € |
| 10 | 2,15800 € | 21,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 1,64600 € | 123,45 € |
| 150 | 1,52427 € | 228,64 € |
| 225 | 1,46284 € | 329,14 € |
| 375 | 1,39440 € | 522,90 € |
| 525 | 1,35415 € | 710,93 € |
| 750 | 1,31528 € | 986,46 € |
| Unit Price without VAT: | 3,20000 € |
|---|---|
| Unit Price with VAT: | 3,80800 € |

