



UCZ1H102MNJ1MS | |
|---|---|
DigiKey Part Number | UCZ1H102MNJ1MTR-ND - Tape & Reel (TR) 493-UCZ1H102MNJ1MSCT-ND - Cut Tape (CT) 493-UCZ1H102MNJ1MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCZ1H102MNJ1MS |
Description | CAP ALUM 1000UF 20% 50V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 40mOhm @ 100kHz 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UCZ1H102MNJ1MS Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 1.4 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.8 A @ 100 kHz |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.886" (22.50mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.673" L x 0.673" W (17.10mm x 17.10mm) |
ESR (Equivalent Series Resistance) 40mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 4000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 € | 2,52 € |
| 10 | 1,67900 € | 16,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 1,26413 € | 94,81 € |
| 150 | 1,16553 € | 174,83 € |
| 225 | 1,11578 € | 251,05 € |
| 375 | 1,06027 € | 397,60 € |
| 525 | 1,02764 € | 539,51 € |
| 750 | 0,99609 € | 747,07 € |
| Unit Price without VAT: | 2,52000 € |
|---|---|
| Unit Price with VAT: | 2,99880 € |

