



UCZ1H101MCS1GS | |
|---|---|
DigiKey Part Number | 493-17604-2-ND - Tape & Reel (TR) 493-17604-1-ND - Cut Tape (CT) 493-17604-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCZ1H101MCS1GS |
Description | CAP ALUM 100UF 20% 50V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 200mOhm @ 100kHz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UCZ1H101MCS1GS Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 250 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 500 mA @ 100 kHz |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.425" (10.80mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
ESR (Equivalent Series Resistance) 200mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCZ1H101MCL1GS | Nichicon | 10.258 | 493-7028-1-ND | 0,86000 € | Parametric Equivalent |
| 50THV100M10X10.5 | Rubycon | 91.128 | 1189-2059-1-ND | 0,84000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,70000 € | 1,70 € |
| 10 | 1,11400 € | 11,14 € |
| 50 | 0,86880 € | 43,44 € |
| 100 | 0,79130 € | 79,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,65774 € | 328,87 € |
| 1.000 | 0,61572 € | 615,72 € |
| 1.500 | 0,59451 € | 891,76 € |
| 2.500 | 0,57088 € | 1.427,20 € |
| 3.500 | 0,55699 € | 1.949,46 € |
| 5.000 | 0,54358 € | 2.717,90 € |
| Unit Price without VAT: | 1,70000 € |
|---|---|
| Unit Price with VAT: | 2,02300 € |

