



UCZ1E821MNJ1MS | |
|---|---|
DigiKey Part Number | UCZ1E821MNJ1MTR-ND - Tape & Reel (TR) 493-UCZ1E821MNJ1MSCT-ND - Cut Tape (CT) 493-UCZ1E821MNJ1MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCZ1E821MNJ1MS |
Description | CAP ALUM 820UF 20% 25V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 820 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 60mOhm @ 100kHz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UCZ1E821MNJ1MS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 60mOhm @ 100kHz | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 850 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.7 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.571" (14.50mm) | |
Surface Mount Land Size | 0.535" L x 0.535" W (13.60mm x 13.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,84000 € | 1,84 € |
| 10 | 1,20800 € | 12,08 € |
| 50 | 0,94440 € | 47,22 € |
| 100 | 0,86110 € | 86,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,79190 € | 158,38 € |
| 400 | 0,73428 € | 293,71 € |
| 600 | 0,70520 € | 423,12 € |
| 1.000 | 0,67278 € | 672,78 € |
| 1.400 | 0,65374 € | 915,24 € |
| 2.000 | 0,63534 € | 1.270,68 € |
| Unit Price without VAT: | 1,84000 € |
|---|---|
| Unit Price with VAT: | 2,18960 € |

