



UCZ1E821MNJ1MS | |
|---|---|
DigiKey Part Number | UCZ1E821MNJ1MTR-ND - Tape & Reel (TR) 493-UCZ1E821MNJ1MSCT-ND - Cut Tape (CT) 493-UCZ1E821MNJ1MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCZ1E821MNJ1MS |
Description | CAP ALUM 820UF 20% 25V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 820 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 60mOhm @ 100kHz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UCZ1E821MNJ1MS Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 850 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.7 A @ 100 kHz |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.571" (14.50mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.535" L x 0.535" W (13.60mm x 13.60mm) |
ESR (Equivalent Series Resistance) 60mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,82000 € | 1,82 € |
| 10 | 1,19300 € | 11,93 € |
| 50 | 0,93260 € | 46,63 € |
| 100 | 0,85040 € | 85,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,78205 € | 156,41 € |
| 400 | 0,72513 € | 290,05 € |
| 600 | 0,69643 € | 417,86 € |
| 1.000 | 0,66442 € | 664,42 € |
| 1.400 | 0,64561 € | 903,85 € |
| 2.000 | 0,62744 € | 1.254,88 € |
| Unit Price without VAT: | 1,82000 € |
|---|---|
| Unit Price with VAT: | 2,16580 € |

