



UCZ1E332MNJ1MS | |
|---|---|
DigiKey Part Number | UCZ1E332MNJ1MTR-ND - Tape & Reel (TR) 493-UCZ1E332MNJ1MSCT-ND - Cut Tape (CT) 493-UCZ1E332MNJ1MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCZ1E332MNJ1MS |
Description | CAP ALUM 3300UF 20% 25V SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 32mOhm @ 100kHz 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UCZ1E332MNJ1MS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 32mOhm @ 100kHz | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.625 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.25 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.886" (22.50mm) | |
Surface Mount Land Size | 0.752" L x 0.752" W (19.10mm x 19.10mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,82000 € | 3,82 € |
| 10 | 2,60800 € | 26,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 2,00853 € | 150,64 € |
| 150 | 1,86627 € | 279,94 € |
| 225 | 1,79440 € | 403,74 € |
| 375 | 1,71432 € | 642,87 € |
| 525 | 1,66724 € | 875,30 € |
| 750 | 1,62177 € | 1.216,33 € |
| Unit Price without VAT: | 3,82000 € |
|---|---|
| Unit Price with VAT: | 4,54580 € |

